You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3:1 Adhesive Lined Heat Shrink Tubing Clear 9.5mm Dia. 10m - 

HS118CLR

HS118CLR - 3:1 Adhesive Lined Heat Shrink Tubing Clear 9.5mm Dia. 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HS118CLR
Order Code:
CB17885
Product Range
-
Technical Datasheet:
HS118CLR   Datasheet
See all Technical Docs

Product Overview

Semi-rigid, adhesive lined, heat shrink tubing that offers rugged protection against abrasion, vibration and flexing. Splash- and moisture-resistant covering serves as an excellent strain relief and insulation of weak points.
  • Adhesive lined, polyolefin tubing
  • Resistant to moisture
  • Clear tubing
  • Supplied in 10m length

Product Information


:
3:1

:
0.37"

:
9.5mm

:
Transparent

:
32.8ft

:
10m

:
0.13"

:
3.2mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 05/10/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£29.41 ( £35.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.41 (£35.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £26.14 (£31.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --