You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3:1 Heat Shrink Tubing 18mm x 1.22m Black - 

HS516-1.22M

HS516-1.22M - 3:1 Heat Shrink Tubing 18mm x 1.22m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HS516-1.22M
Order Code:
CB10962
Product Range
HS Series
Technical Datasheet:
HS516-1.22M   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Overview

The HS500 series from Pro Power are flexible heat shrink tubes in black colour. These are available in 5m and 1.22m reel lengths. HS500 series heat shrink tubes are manufactured with thermally stabilized flame retardant polyolefin. The heat shrink tubes are very flexible and can shrink at lower temperature. These are suitable for applications where temperature sensitive components protection is required. HS500 series also offers good mechanical and electrical performances.
  • Operating temperature range -55°C to 125°C
  • Minimum shrink temperature of 70°C
  • 3:1 shrink ratio
  • Meets Sony SS-00259 standard
  • 120°C full recovery temperature
  • UL224 approved
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
3:1

:
0.708"

:
18mm

:
Black

:
3.9ft

:
1.2m

:
0.236"

:
6mm

:
PO (Polyolefin)

:
HS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

26 In stock Need more?

???PF_PDP_RSP_SUP???

£2.38 ( £2.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.38 (£2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.11 (£2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --