You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.4mm Heat Shrink Tubing 2:1 Shrink Ratio Natural 12m Boxed -
HSBOX6.4NAT
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- HSBOX6.4NAT
- Order Code:
- CB11469
- Technical Datasheet:
- HSBOX6.4NAT Datasheet
Product Range Selector (HSBOXx.xNAT Series)
See all from this product rangeProduct Overview
- Normal wall general purpose tubing
- Manufactured from modified radiation cross linked polyolefin
- UL recognised UL224, VW-1, C-UL CSA 22.2OFT
Product Information
- :
- 2:1
- :
- 6.4mm
- :
- Natural
- :
- -
- :
- -
- :
- 3.2mm
- :
- Irradiated PO (Polyolefin)
- :
- HSBOXx.xNAT Series
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.27 (£8.72) | ( ) |
3+ | £6.73 (£8.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.