You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
51mm Adhesive Lined Heat Shrink Tubing 3:1 Heavy Wall 1.22m -
HSBRS 51/16
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- HSBRS 51/16
- Order Code:
- CB12309
- Product Range
- -
Product Overview
- Heavy wall general purpose tubing
- Specially designed for use in low-voltage applications
- Tough and flexible
- Ideal for insulation and protection of cable joints as well as for cable repair
- Provides an environmental seal
- Operating temperature: -55 to + 110°C
- RoHs compliant and resistant to UV
Product Information
- :
- 3:1
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- PO (Polyolefin)
- :
- -
Technical Documents (0)
13 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 18/07/25
20 more will be available week commencing 27/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
20 more will be available week commencing 18/07/25
20 more will be available week commencing 27/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.45 (£30.54) | ( ) |
3+ | £22.49 (£26.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.