You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2:1 Heat Shrink Kit 3.2-12.7mm Dia. 50-70mm 180 Clear Sleeves -
HSKIT2:1CLEAR
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- HSKIT2:1CLEAR
- Order Code:
- CB17813
- Product Range
- -
- Technical Datasheet:
- HSKIT2:1CLEAR Datasheet
Product Overview
- Irradiated polyolefin heatshrink tubing
- 2:1 Normal wall tubing
- Contains 180x clear sleeves
- Sizes range from 3.2mm to 12.7mm diameter
Product Information
- :
- 75Pcs of 3.2mm, 30Pcs of 4.8mm, 50Pcs of 9.5mm, 25Pcs of 12.7mm 2:1 Clear Heat Shrink Tubings
- :
- -
Technical Documents (1)
163 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
7 more will be available week commencing 28/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
7 more will be available week commencing 28/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.74 (£18.89) | ( ) |
3+ | £14.84 (£17.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.