You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2:1 Heat Shrink Kit 3.2-12.7mm Dia. 50-70mm 180 Yellow/Green Sleeves - 

HSKIT2:1G/Y

HSKIT2:1G/Y - 2:1 Heat Shrink Kit 3.2-12.7mm Dia. 50-70mm 180 Yellow/Green Sleeves

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HSKIT2:1G/Y
Order Code:
CB17814
Product Range
-
Technical Datasheet:
HSKIT2:1G/Y   Datasheet
See all Technical Docs

Product Overview

  • Irradiated polyolefin heatshrink tubing
  • Approved to UL224, 125℃ 600V VW-1
  • 2:1 Normal wall tubing
  • Contains 180x yellow/green sleeves
  • Sizes range from 3.2mm to 12.7mm diameter

Product Information


:
75Pcs of 3.2mm, 30Pcs of 4.8mm, 50Pcs of 9.5mm, 25Pcs of 12.7mm 2:1 Green/Yellow Heat Shrink Tubings

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

104 In stock Need more?

???PF_PDP_RSP_SUP???

£15.18 ( £18.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.18 (£18.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.29 (£17.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --