You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2:1, 3:1 & 4:1 Heat Shrink Kit 3.2-16mm Dia. 45-70mm 140 Black Sleeves - 

HSKITMIXED

HSKITMIXED - 2:1, 3:1 & 4:1 Heat Shrink Kit 3.2-16mm Dia. 45-70mm 140 Black Sleeves

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HSKITMIXED
Order Code:
CB17810
Product Range
-
Technical Datasheet:
HSKITMIXED   Datasheet
See all Technical Docs

Product Overview

  • Irradiated polyolefin heatshrink tubing
  • Approved to UL224, 125℃ 600V VW-1, CSA22.2 No.198.1 125℃ 600V, OFT
  • 2:1 Normal wall tubing
  • 3:1 & 4:1 Dual wall tubing
  • Contains 140x black sleeves
  • Sizes range from 3.2mm to 16.0mm diameter

Product Information


:
50Pc 3.2mm, 30Pc 4.8mm, 20Pc 6.4mm, 20Pc 9.5mm, 10Pc 12.7mm, 10Pc 16mm Normal/Dual Wall Heat Shrinks

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

137 In stock Need more?

???PF_PDP_RSP_SUP???

£26.73 ( £32.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.73 (£32.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.31 (£30.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --