You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15mm Cable Tidy with Tool - Black 10m -
PP01190
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01190
- Order Code:
- CB14656
- Also Known As:
- CBT14656, CBT-14656, HT-15A 10M
- Technical Datasheet:
- PP01190 Datasheet
Product Overview
- Manufactured from Polypropylene.
- Reusable
- Colour: Black
- Supplied complete with wrapping tool
Product Information
- :
- -
- :
- -
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- 32.81ft
- :
- 10m
- :
- -
- :
- 0.59"
- :
- -
- :
- 15mm
- :
- -
Technical Documents (1)
Also Known As
268 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80 more will be available week commencing 26/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
80 more will be available week commencing 26/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.26 (£11.11) | ( ) |
3+ | £8.32 (£9.98) | ( ) |
5+ | £6.00 (£7.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.