You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm Cable Tidy with Tool - Black 10m -
PP01191
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01191
- Order Code:
- CB14657
- Also Known As:
- CBT14657, CBT-14657, HT-20A 10M
- Technical Datasheet:
- PP01191 Datasheet
Product Overview
- Manufactured from Polypropylene.
- Reusable
- Colour: Black
- Supplied complete with wrapping tool
Product Information
- :
- Polypropylene
- :
- Black
Technical Documents (1)
Also Known As
476 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 19/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
150 more will be available week commencing 19/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.64 (£16.37) | ( ) |
3+ | £12.82 (£15.38) | ( ) |
5+ | £8.35 (£10.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.