You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin Individually Screened Audio Cable 10/0.12mm Black 100m Reel -
JY-1066 BLACK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- JY-1066 BLACK
- Order Code:
- CBBR6308
- Technical Datasheet:
- JY-1066 BLACK Datasheet
Product Overview
Product Information
- :
- Screened
- :
- 2Core
- :
- 0.1mm²
- :
- 328ft
- :
- 100m
- :
- Black
- :
- 10 x 0.12mm
- :
- Copper
Technical Documents (1)
98 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 12/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
100 more will be available week commencing 12/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.35 (£35.22) | ( ) |
4+ | £27.87 (£33.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.