You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Core Individually Screened Audio Cable Black 100m Reel -
JY-1166
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- JY-1166
- Order Code:
- CBBR4161
- Product Range
- -
Product Overview
- Conductors: 4 x 7/0.10mm
Product Information
- :
- Screened
- :
- -
- :
- -
- :
- 0.05mm²
- :
- 328ft
- :
- 100m
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 4.5mm
- :
- -
- :
- -
Technical Documents (0)
269 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
102 more will be available week commencing 04/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
102 more will be available week commencing 04/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.50 (£55.80) | ( ) |
| 5+ | £44.06 (£52.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























