You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Speaker Cable 2-Core Transparent 100m - 

JY-6105.

JY-6105. - Speaker Cable 2-Core Transparent 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
JY-6105.
Order Code:
CBBR4175
Product Range
JY6105
Technical Datasheet:
JY-6105.   Datasheet
See all Technical Docs

Product Range Selector (JY6105)

See all from this product range

Product Overview

A high quality, very flexible transparent speaker cable that is ideal for car stereo, home Hi-Fi and general purpose audio applications. The cable is constructed using extra soft, low contamination PVC and 99.999% Oxygen Free Copper (OFC) to ensure high precision transmission and a very long operating life. The cores are laid side by side in a figure of 8 construction and are insulated using a transparent PVC sheath. A continuous black line indicates polarity. Supplied on 100m reels.

Product Information


:
Unscreened

:
2Core

:
17AWG

:
1mm²

:
328ft

:
100m

:
Transparent

:
2 x 1mm

:
Copper

:
PVC

:
3.5mm

:
-

:
JY6105

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

84 In stock

100 more will be available week commencing 02/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£59.96 ( £71.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £59.96 (£71.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £56.95 (£68.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --