You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nylon Cable Gland M12 6.5mm Grey - 

PP01102

PP01102 - Nylon Cable Gland M12 6.5mm Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01102
Order Code:
CB08621
Product Range
-
Also Known As:
M12GREY1
Technical Datasheet:
PP01102   Datasheet
See all Technical Docs

Product Overview

  • Protected to IP68 rating
  • Working temperature: -40°C to 100°C
  • Standard IEC698
  • Colour: Grey
  • Supplied complete with locknut
  • Manufactured from nylon 66 to UL94v-2

Product Information


:
Nylon 6.6 (Polyamide 6.6)

:
Grey

:
IP68

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

M12GREY1

4,264 In stock

10,000 more will be available week commencing 19/11/25
10,000 more will be available week commencing 29/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.22 ( £0.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --