You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Cable Gland M16 10mm Grey 100 Pack -
PP01103
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01103
- Order Code:
- CB08622
- Also Known As:
- CBT-08622, M16GREY
- Technical Datasheet:
- PP01103 Datasheet
Product Overview
- Protected to IP68 rating
- Working temperature: -40°C to 100°C
- Standard IEC698
- Colour: Grey
- Supplied complete with locknut
- Manufactured from nylon 66 to UL94v-2
- Supplied in packs of 100
Product Information
- :
- 4mm
- :
- Nylon 6.6 (Polyamide 6.6)
Technical Documents (1)
Also Known As
22 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
48 more will be available week commencing 18/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
48 more will be available week commencing 18/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.07 (£21.68) | ( ) |
10+ | £15.95 (£19.14) | ( ) |
20+ | £15.06 (£18.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.