You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stranded Equipment Wire, PVC, 7/0.22mm², Brown, 100m -
MC6A-7/0.2T2-BN-100
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- MC6A-7/0.2T2-BN-100
- Order Code:
- CB21505
- Technical Datasheet:
- MC6A-7/0.2T2-BN-100 Datasheet
Product Overview
- CPR: Not Yet Qualified
- Available in variety of jacket colours
- 100m and 500m reel length
- PVC insulated tinned copper conductor
- Maximum conductor DC resistance at 20°C is 255.7ohm/Km
- Maximum operating temperature of 85°C
- Minimum insulation resistance at 20°C is 50Mohm/Km
- Conductor size varies from 1/0.4mm to 24/0.2mm
- Rated working voltage is 1500VAC
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Aerospace, Defence, Military
Product Information
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.55 (£9.06) | ( ) |
5+ | £7.19 (£8.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.