You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stranded Equipment Wire, PVC, 7/0.22mm², Orange, 100m - 

MC6A-7/0.2T2-OE-100

MC6A-7/0.2T2-OE-100 - Stranded Equipment Wire, PVC, 7/0.22mm², Orange, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
MC6A-7/0.2T2-OE-100
Order Code:
CB21508
See all Technical Docs

Product Overview

The Type 2 series hook up wires from Pro Power are PVC insulated single conductor equipment wires. This wire complies to defence standard 61-12 (Part 6) Type 2 and BS 4808 (Part 2) standards. Type 2 hook up wires are intended for internal wiring of electrical and electronic equipment.
  • CPR: Not Yet Qualified
  • Available in variety of jacket colours
  • 100m and 500m reel length
  • PVC insulated tinned copper conductor
  • Maximum conductor DC resistance at 20°C is 255.7ohm/Km
  • Maximum operating temperature of 85°C
  • Minimum insulation resistance at 20°C is 50Mohm/Km
  • Conductor size varies from 1/0.4mm to 24/0.2mm
  • Rated working voltage is 1500VAC
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Aerospace, Defence, Military

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£7.77 ( £9.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.77 (£9.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.02 (£8.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --