You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.05" Pitch 16 Way Flat Ribbon Cable Grey 30.5m Reel - 

NFCG-2816

NFCG-2816 - 0.05" Pitch 16 Way Flat Ribbon Cable Grey 30.5m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
NFCG-2816
Order Code:
CB14700
Product Range
-
Technical Datasheet:
NFCG-2816   Datasheet
See all Technical Docs

Product Overview

The NFCG-2816 is a 16-core unshielded IDC Ribbon Cable with tinned copper conductor and a grey PVC insulator. The first conductor is identified by a Red leading edge. It is used in internal connection for duplicator, facsimile, game, interface and many other electronic equipment's.
  • CPR: Not Yet Qualified
  • 237Ω/km Maximum conductor resistance
  • 100MΩ/km Minimum insulation resistance
  • 45pF/m Capacitance
  • 100Ω Impedance
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Computers & Computer Peripherals, Computers & Computer Peripherals, Industrial

Product Information


:
Unscreened

:
16Core

:
28AWG

:
0.072mm²

:
100ft

:
30.5m

:
Grey

:
20.32mm

:
7 x 0.127mm

:
1.27mm

:
300V

:
Tinned Copper

:
PVC

:
Flat Ribbon Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£33.43 ( £40.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.43 (£40.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £31.87 (£38.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --