You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ribbon Cable, 25 Core, 28 AWG, 30.5m, Grey - 

NFCG-2825

NFCG-2825 - Ribbon Cable, 25 Core, 28 AWG, 30.5m, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
NFCG-2825
Order Code:
CB21475
Product Range
NFCG
Technical Datasheet:
NFCG-2825   Datasheet
See all Technical Docs

Product Range Selector (NFCG)

See all from this product range

Product Overview

The NFCG-2825 is a 25-core unshielded IDC Ribbon Cable with tinned copper conductor and a grey PVC insulator. The first conductor is identified by a Red leading edge. It is used in internal connection for duplicator, facsimile, game, interface and many other electronic equipment's.
  • CPR: Not Yet Qualified
  • 237Ω/km Maximum conductor resistance
  • 100MΩ/km Minimum insulation resistance
  • 45pF/m Capacitance
  • 100Ω Impedance
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information


:
Unscreened

:
25Core

:
28AWG

:
0.072mm²

:
100ft

:
30.5m

:
Grey

:
31.75mm

:
7 x 0.127mm

:
1.27mm

:
300V

:
Tinned Copper

:
PVC

:
Flat Ribbon Cable

:
NFCG

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£49.13 ( £58.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.13 (£58.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £45.34 (£54.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --