You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A IEC C14 Plug to IEC C13 Socket Extension Lead, Black, 1m -
PE01088 1M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PE01088 1M
- Order Code:
- PL15010
- Product Range
- Power Extension Lead
Product Range Selector (Power Extension Lead)
See all from this product rangeProduct Overview
- 3-pin CEE 22 10A shrouded plug and socket on either end of 3-core BASEC approved cable
- Black PVC mouldings and cable sheath
Applications
Power Management, Electrical, Desktop and Workstations, Industrial, Power Supplies, Televisions, LCD Displays, Desktop and Workstations
Contents
x1 Lead (1 m)
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- 1m
- :
- 10A
- :
- -
- :
- Black
- :
- Power Extension Lead
- :
- 3.28ft
Technical Documents (0)
5,905 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8,000 more will be available week commencing 09/11/25
5,000 more will be available week commencing 31/12/25
5,000 more will be available week commencing 10/01/26
6,000 more will be available week commencing 20/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
8,000 more will be available week commencing 09/11/25
5,000 more will be available week commencing 31/12/25
5,000 more will be available week commencing 10/01/26
6,000 more will be available week commencing 20/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.76 (£2.11) | ( ) |
5+ | £1.63 (£1.96) | ( ) |
10+ | £1.25 (£1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.