You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to 10A UK Socket Power Lead, 0.5m -
PEL01253
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01253
- Order Code:
- PL15014
- Product Range
- Mains Power Cords
- Technical Datasheet:
- PEL01253 Datasheet
Product Range Selector (Mains Power Cords)
See all from this product rangeProduct Overview
- Connector Type A: IEC 60320 C14 Plug
- Connector Type B: Mains Socket, UK
- Rate Voltage: 250V
- Current Rating: 10A
- Jacket Colour: Black
Applications
Power Management, Business, Consumer Electronics, Computer Peripherals, Energy, Hobby & Education, Laboratory, Safety, Power Supplies
Product Information
- :
- IEC 60320 C14 to Mains Socket, UK
- :
- 500mm
- :
- 13A
- :
- 250V
- :
- Black
- :
- Mains Power Cords
- :
- 19.7"
Technical Documents (1)
15,254 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
9,000 more will be available week commencing 26/10/25
7,000 more will be available week commencing 31/12/25
2,500 more will be available week commencing 10/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
9,000 more will be available week commencing 26/10/25
7,000 more will be available week commencing 31/12/25
2,500 more will be available week commencing 10/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.33 (£4.00) | ( ) |
5+ | £2.98 (£3.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.