You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to 13A UK Socket Power Lead, 3m -
PEL01256
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01256
- Order Code:
- PL15017
- Product Range
- -
- Technical Datasheet:
- PEL01256 Datasheet
Product Overview
- IEC C14 connector to 13A, 1-gang mains extension socket
- 1.00mm², H05VV-F cable
- Conforms to EN60320
Product Information
- :
- IEC 60320 C14 to Mains Socket, UK
- :
- 3m
- :
- 10A
- :
- 250V
- :
- Black
- :
- -
- :
- 9.8ft
Technical Documents (2)
793 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 08/09/25
800 more will be available week commencing 25/10/25
900 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
100 more will be available week commencing 08/09/25
800 more will be available week commencing 25/10/25
900 more will be available week commencing 30/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.37 (£5.24) | ( ) |
5+ | £4.03 (£4.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.