You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Expandable Braided Sleeving Black 28-47mm 10m - 

PET30

PET30 - Expandable Braided Sleeving Black 28-47mm 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PET30
Order Code:
CBBR6188
Product Range
PETx 1-2 Sleeving

Product Range Selector (PETx 1-2 Sleeving)

See all from this product range

Product Overview

A superbly flexible expandable braided sleeving that has been designed for mechanical protection of looms and harnesses, but can also be used in a variety of other applications due to its excellent stability at high temperatures. Manufactured from polyester-terephthalate, the material is halogen free, offers extremely good resistance to high temperatures and is capable of expanding to 170% of its initial diameter. Supplied in a dispenser box that is designed to ensure that the sleeving dispenses without twisting or snagging.
  • Operating Temperature -50°C to +130°C
  • Colour: Black
  • 10m per dispenser box

Product Information


:
Expandable Braided

:
PET (Polyethylene Terephthalate)

:
Black

:
19mm

:
10m

:
32ft

:
PETx 1-2 Sleeving

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£24.17 ( £29.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.17 (£29.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.21 (£27.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --