You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
German Single 0.75mm Ferrule White, 100 Pack -
PP01550
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01550
- Order Code:
- CBBR1817
- Product Range
- German Single
- Also Known As:
- CBT1817, CBT-1817, PET7575
- Technical Datasheet:
- PP01550 Datasheet
Product Range Selector (German Single)
See all from this product rangeProduct Overview
- Conductor: single
- Cable size: 0.75mm
- Colour: white
- Pack size: 100
Product Information
- :
- Single Wire
- :
- 19AWG
- :
- 0.75mm²
- :
- 12mm
- :
- White
- :
- German Single
- :
- 18.4mm
- :
- Nylon (Polyamide)
- :
- Copper
- :
- Tin
Technical Documents (1)
Also Known As
102 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
490 more will be available week commencing 18/08/25
300 more will be available week commencing 19/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
490 more will be available week commencing 18/08/25
300 more will be available week commencing 19/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.41 (£1.69) | ( ) |
5+ | £1.23 (£1.48) | ( ) |
10+ | £0.90 (£1.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.