You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Cable Gland PG-07 Black - Single Pack, IP68 -
PP01642
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01642
- Order Code:
- CBBR7348
- Also Known As:
- CBT7348, CBT-7348, PG-07 BLACK
- Technical Datasheet:
- PP01642 Datasheet
Product Overview
- Black, Nylon 66 gland
Product Information
- :
- 3mm
- :
- 6mm
- :
- Nylon (Polyamide)
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
8,328 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5,000 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
5,000 more will be available week commencing 17/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.19 (£0.23) | ( ) |
10+ | £0.16 (£0.19) | ( ) |
20+ | £0.13 (£0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.