You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Photovoltaic Solar Cable, PV1-F, Black, 6 mm2, 100m - 

PP000514

PP000514 - Photovoltaic Solar Cable, PV1-F, Black, 6 mm2, 100m
PP000514 - Photovoltaic Solar Cable, PV1-F, Black, 6 mm2, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000514
Order Code:
CB21658
Technical Datasheet:
PP000514   Datasheet
See all Technical Docs

Product Overview

The PP000514 is a 100m Photovoltaic PV1-F Solar Cable with class 5 flexible tinned copper conductor according to DIN VDE 0295, BS EN/IEC 60228. It comes with halogen-free cross-linked compound insulation and a halogen-free cross-linked, flame retardant compound type EM4 sheath according to BS EN 50363-2-1. This solar cable is intended for the interconnection within photovoltaic systems such as solar panel arrays. It is suitable for fixed installations, internal and external, within conduit or systems, but not direct burial applications. This solar cable is ozone-resistant according to BS EN 50396, UV-resistant according to HD 605/A1 and is tested for durability according to EN 60216. The cable is designed to last at least 25 years. Being flame protected with a halogen free fire retardant system with low smoke properties this cable is designed for safety in case of fire.
  • CPR: Eca
  • Thermal endurance according to BS EN/IEC 60216-1 standard
  • 3.39Ω/km at 20°C Maximum resistance of conductor
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Alternative Energy

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£145.20 ( £174.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £145.20 (£174.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £142.25 (£170.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --