You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SIAF Flexible Stranded Silicone Rubber Wire, Blue, 1.5 mm², 100m -
PP001092
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP001092
- Order Code:
- CB21742
- Technical Datasheet:
- PP001092 Datasheet
Product Range Selector (Pro Power SIAF)
See all from this product rangeProduct Overview
- CPR: Not Yet Qualified
- Class 5 flexible tinned copper conductor according to BS EN 60228 (previously BS 6360)
- Silicone rubber insulation
- 1.5mm² nominal cross section area
- Nominal thickness of insulation is 0.6mm
- Nominal overall diameter is 2.8mm
- Nominal weight of 21kg/km
- Fixed temperature range from -60°C to +180°C
- Meets BS EN 50525-2-41 (0.5mm² to 2.5mm²) cable standards
- Voltage rating of 300V/500V (Uo/U)
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- 1.5mm²
- :
- 328ft
- :
- 100m
- :
- 180°C
- :
- 500V
- :
- 2.8mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.81 (£52.57) | ( ) |
5+ | £40.28 (£48.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.