You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIAF Flexible Stranded Silicone Rubber Wire, Red, 2.5 mm², 100m - 

PP001102

PP001102 - SIAF Flexible Stranded Silicone Rubber Wire, Red, 2.5 mm², 100m
PP001102 - SIAF Flexible Stranded Silicone Rubber Wire, Red, 2.5 mm², 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP001102
Order Code:
CB21752
Technical Datasheet:
PP001102   Datasheet
See all Technical Docs

Product Range Selector (Pro Power SIAF)

See all from this product range

Product Overview

The PP001102 from Pro Power is a single core red colour high temperature SIAF flexible silicone wire with 100m reel length. This low smoke wire is suitable for power plants, a wide range of industrial applications in processing, packaging, refrigeration, foundries, aircraft construction and ship building.
  • CPR: Not Yet Qualified
  • Class 5 flexible tinned copper conductor according to BS EN 60228 (previously BS 6360)
  • Silicone rubber insulation
  • 2.5mm² nominal cross section area
  • Nominal thickness of insulation is 0.7mm
  • Nominal overall diameter is 3.5mm
  • Nominal weight of 34kg/km
  • Fixed temperature range from -60°C to +180°C
  • Meets BS EN 50525-2-41 (0.5mm² to 2.5mm²) cable standards
  • Voltage rating of 300V/500V (Uo/U)
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
2.5mm²

:
328ft

:
100m

:
180°C

:
500V

:
3.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£71.90 ( £86.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £71.90 (£86.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £67.08 (£80.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --