You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount CR2032 Battery Holder, Flat Black -
MP000358
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP000358
- Order Code:
- BT06538
- Product Range
- MPro PP3 Battery Holders
- Technical Datasheet:
- MP000358 Datasheet
Product Range Selector (MPro PP3 Battery Holders)
See all from this product rangeProduct Overview
- UL94V0 Black Housing
- Gold plated Phosphor Bronze contacts
- -55°C to +85°C temperature range
Contents
Battery holder only
Product Information
- :
- 2032
- :
- 1
- :
- SMD
- :
- -
Technical Documents (1)
105 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.30 (£0.36) | ( ) |
10+ | £0.21 (£0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.