You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR1225 PCB Mount Battery Holder -
PP002093
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP002093
- Order Code:
- BT06544
- Technical Datasheet:
- PP002093 Datasheet
Product Overview
- UL94V0 Black housing
- Tin plated phosphor bronze contacts
- Temperature range: -55°C to +85°C
- Dimensions (HxDia.): 8x13mm
Contents
Battery holder only
Product Information
- :
- 1225
- :
- 1
- :
- PCB
- :
- -
Technical Documents (1)
78 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.16 (£0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.