You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Figure-8 2-Core Screened Audio Cable Blue 100m Reel -
PP0027
Product Overview
- High quality audio cable
- Figure 8 construction
- OFC conductors
- Spiral individual braid
- Flexible outer sheath
- Supplied on 100m reels
Product Information
- :
- Screened
- :
- 1 Pair
- :
- -
- :
- -
- :
- 328ft
- :
- 100m
- :
- Blue
- :
- 10 x 0.12mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
24 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.09 (£55.31) | ( ) |
2+ | £42.27 (£50.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.