You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Ethernet Cable Cat5e UTP Black - 305m - 

PP0028

PP0028 - Outdoor Ethernet Cable Cat5e UTP Black - 305m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP0028
Order Code:
CB14001
Technical Datasheet:
PP0028   Datasheet
See all Technical Docs

Product Overview

  • Quality outdoor cable
  • Cat5e 4 pair network cable
  • Solid bare copper conductor
  • Double jacket
  • PE insulation
  • Unshielded Twisted Pair (UTP)
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Impedance 100±15Ω
  • Suitable for up to 100Mbps
  • Supplied in 305m box

Product Information


:
Unscreened

:
Cat5e

:
25AWG

:
0.2mm²

:
1000ft

:
305m

:
4 Pair

:
Black

:
Solid

:
-

:
PE

:
Copper

:
6.4mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock

90 more will be available week commencing 14/07/25
60 more will be available week commencing 14/08/25
80 more will be available week commencing 19/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£141.49 ( £169.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £141.49 (£169.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £135.42 (£162.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £116.35 (£139.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --