You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Tie Base, Black, 28x28mm, Pack of 100 -
PP01006
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01006
- Order Code:
- CB23118
- Also Known As:
- CBT23118, CBT-23118
- Technical Datasheet:
- PP01006 Datasheet
Product Overview
- Self-adhesive base for secure fixing
Product Information
- :
- Adhesive
- :
- 2mm
- :
- Black
- :
- Nylon (Polyamide)
- :
- 28mm
- :
- 28mm
- :
- 5mm
- :
- -
Technical Documents (1)
Also Known As
92 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 19/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
100 more will be available week commencing 19/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.00 (£6.00) | ( ) |
10+ | £4.66 (£5.59) | ( ) |
20+ | £4.30 (£5.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.