You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.8mm Starquad Microphone Cable Black 100m Reel -
PP01127
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01127
- Order Code:
- CB13301
- Also Known As:
- STAR00100
- Technical Datasheet:
- PP01127 Datasheet
Product Overview
- High quality microphone cable
- Extra flexible
- OFC copper conductors and braid
- Suitable for use in studios, P.A equipment, and general audio applications
- Spiral bare copper braid + tissue
- Number of Conductors: 4 (white, blue,red and black)
- Insulation: PE
- Braid: 73/0.12mm bare copper
Product Information
- :
- Screened
- :
- -
- :
- -
- :
- -
- :
- 328ft
- :
- 100m
- :
- Black
- :
- -
- :
- Copper
- :
- PVC
- :
- 4.8mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £87.24 (£104.69) | ( ) |
3+ | £79.97 (£95.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.