You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG59U 75 Ohm Twin Coaxial Cable 0.7mm Black 100m Reel -
PP01158
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01158
- Order Code:
- CB14480
- Product Range
- -
- Also Known As:
- RG59U TWIN
Product Overview
- 75Ω RG59U twin coaxial cable
- Used in the installation of CCTV equipment
- Also suitable for other high frequency signal and data transmission
- Solid Copper conductor
- Solid polyethylene dielectric
- Bonded Aluminium foil / braid
- CPR - Cat Eca
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 328ft
- :
- 100m
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
65 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.78 (£23.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.