You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100U Digital Coax Cable LSF Black - 100m Reel -
PP01240
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01240
- Order Code:
- CB15241
- Also Known As:
- 100UBLKLSF100M
Product Overview
- High quality 100u digital coaxial cable
- Single bare copper conductor
- Air space PE insulation
- Size of insulation: ⌀4.7±0.01mm
- Jacket material: Low Smoke & Fume
- Wall thickness: ≅0.7mm
- Conductor resistance:≤25Ω/km
- Insulation resistance: ≥5000mΩ/km
- Testing voltage: Wire/wire 50Hz 1 min = 1.5KV
- Permissible temperature: -10°C to +60°C
- CPR - Cat Eca
Product Information
- :
- -
- :
- -
- :
- -
- :
- 75ohm
- :
- 328ft
- :
- 100m
- :
- Black
- :
- LSPVC
- :
- Copper
- :
- Solid
- :
- 6.5mm
- :
- -
Technical Documents (0)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.18 (£47.02) | ( ) |
3+ | £35.83 (£43.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.