You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pair Telephone Cable CW1308 White 10m -
PP01253
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01253
- Order Code:
- CB17452
- Product Range
- CW1308
- Also Known As:
- 11123 10M
Product Range Selector (CW1308)
See all from this product rangeProduct Overview
- CPR - Cat Eca
- Copper conductors
- Max. current per core: 0.25A
- Nom. conductor area: 0.20mm
- Max. working Voltage: 80V
Product Information
- :
- Unscreened
- :
- 6Core
- :
- -
- :
- 0.2mm²
- :
- 32.81ft
- :
- 10m
- :
- White
- :
- -
- :
- Copper
- :
- PVC
- :
- -
- :
- -
- :
- CW1308
Technical Documents (0)
Also Known As
148 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.58 (£0.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.