You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pair Telephone Cable CW1308 White 10m - 

PP01254

PP01254 - 4 Pair Telephone Cable CW1308 White 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01254
Order Code:
CB17454
Product Range
CW1308
Also Known As:
11124 10M

Product Range Selector (CW1308)

See all from this product range

Product Overview

An internal cable designed for interconnection of communication equipment.
  • CPR - Cat Eca
  • Copper conductors
  • Max. current per core: 0.25A
  • Nom. conductor area: 0.20mm
  • Max. working Voltage: 80V

Product Information


:
Unscreened

:
8Core

:
-

:
0.2mm²

:
32.81ft

:
10m

:
White

:
-

:
Copper

:
PVC

:
-

:
-

:
CW1308

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

11124 10M

89 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.59 ( £0.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --