You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 LSOH Cable Blue 305m -
PP01418
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01418
- Order Code:
- CB19401
- Also Known As:
- CAT6LSBL305M
- Technical Datasheet:
- PP01418 Datasheet
Product Overview
- High quality, cat6 networking cable
- Single bare copper conductor
- HDPE insulation
- Size of insulation: Ø1.03±0.05mm
- Jacket size: Ø6.5±0.2mm
- Wall thickness: ≈0.6mm
- Conductor resistance: ≤70 Ω/km
- Insulation resistance: ≥5,000m Ω/km
- Testing Voltage: Wire/wire 50Hz 1 min = 1.5kV
- CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- Cat6
- :
- 23AWG
- :
- 0.24mm²
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Blue
- :
- Solid
- :
- -
- :
- LSZH
- :
- Copper
- :
- 6.3mm
- :
- -
Technical Documents (1)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £127.14 (£152.57) | ( ) |
3+ | £120.15 (£144.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.