You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Figure 8 Car Audio Cable 15A 100m Red / Black -
PP01533
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01533
- Order Code:
- CBBR1246
- Product Range
- -
- Also Known As:
- FIG 8 RED/BLK 100M
Product Overview
- Plain copper conductors
- Red and black, PVC outer sheath
Product Information
- :
- Unscreened
- :
- 2Core
- :
- -
- :
- 1.24mm²
- :
- 328ft
- :
- 100m
- :
- Red
- :
- 44 x 0.2mm
- :
- Copper
- :
- PVC
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
18 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.02 (£84.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.