You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

German Single Wire 0.34mm Ferrule Turquoise, 100 Pack - 

PP01548

PP01548 - German Single Wire 0.34mm Ferrule Turquoise, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01548
Order Code:
CBBR1815
Product Range
German Single
Also Known As:
CBT1815, CBT-1815, PET1134
Technical Datasheet:
PP01548   Datasheet
See all Technical Docs

Product Range Selector (German Single)

See all from this product range

Product Overview

A pack of German insulated bootlace ferrules, designed to be crimped or lightly soldered to stranded cable. The ferrules are manufactured from electrolytic copper which is then tin plated.
  • Conductor: single
  • Cable size: 0.34mm
  • Colour: turquoise
  • Pack size: 100

Product Information


:
Single Wire

:
22AWG

:
0.34mm²

:
6mm

:
Turquoise

:
German Single

:
10.5mm

:
Nylon (Polyamide)

:
Copper

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CBT1815, CBT-1815, PET1134

115 In stock

900 more will be available week commencing 18/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.55 ( £3.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.55 (£3.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.25 (£2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.61 (£1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --