You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Round Cable Clip, 3.5mm, Black, Pack of 100 - 

PP01611

PP01611 - Round Cable Clip, 3.5mm, Black, Pack of 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01611
Order Code:
CBBR7270
Also Known As:
CBT7270, CBT-7270, ROUND 3.5MM

Product Overview

Round cable clips for use in wood, masonry and compressed board.
  • Tough PE clip
  • Elasticity and shock resisting
  • High impact nail attached
  • Colour: black
  • Fits round 3.5mm cable
  • 100 per box

Product Information


:
Nail Mount Cable Clamp

:
3.5mm

:
PE (Polyethylene)

:
Black

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

CBT7270, CBT-7270, ROUND 3.5MM

5,512 In stock

2,000 more will be available week commencing 15/10/25
3,000 more will be available week commencing 19/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.58 ( £0.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --