You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weatherproof Cable Ties, 200mm x 4.6mm, Black, Pack of 100 -
PP01667
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01667
- Order Code:
- CBBR7710
- Product Range
- Pro Power - CV Series Cable Ties
- Also Known As:
- CBT7710, CBT-7710
- Technical Datasheet:
- PP01667 Datasheet
Product Range Selector (Pro Power - CV Series Cable Ties)
See all from this product rangeProduct Overview
- Permanent locking
- UL recognised (E97527)
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- 200mm
- :
- 4.6mm
- :
- -
- :
- -
- :
- Weather Resistant
- :
- Pro Power - CV Series Cable Ties
Technical Documents (1)
Also Known As
599 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 04/08/25
150 more will be available week commencing 19/11/25
150 more will be available week commencing 29/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
300 more will be available week commencing 04/08/25
150 more will be available week commencing 19/11/25
150 more will be available week commencing 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.20 (£2.64) | ( ) |
20+ | £1.84 (£2.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.