You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weatherproof Cable Ties, 380mm x 4.8mm, Black, Pack of 100 -
PP01670
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01670
- Order Code:
- CBBR7714
- Product Range
- Pro Power - CV Series Cable Ties
- Also Known As:
- CBT7714, CBT-7714
- Technical Datasheet:
- PP01670 Datasheet
Product Range Selector (Pro Power - CV Series Cable Ties)
See all from this product rangeProduct Overview
- Permanent locking
- UL recognised (E97527)
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- 380mm
- :
- 4.8mm
- :
- -
- :
- -
- :
- Weather Resistant
- :
- Pro Power - CV Series Cable Ties
Technical Documents (1)
Also Known As
606 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.58 (£5.50) | ( ) |
20+ | £4.35 (£5.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.