You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Releasable Cable Ties, 200mm x 7.5mm, Black, Pack of 100 -
PP01673
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01673
- Order Code:
- CBBR7724
- Also Known As:
- CBT7724, CBT-7724
- Technical Datasheet:
- PP01673 Datasheet
Product Range Selector (Pro Power - HV Series Cable Ties)
See all from this product rangeProduct Overview
- Releasable Locking
- Manufactured from nylon 66, 94V-2
- UL recognised (E97527)
- Supplied in packs of 100
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- Releasable
Technical Documents (1)
Also Known As
203 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
150 more will be available week commencing 04/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.59 (£5.51) | ( ) |
5+ | £4.06 (£4.87) | ( ) |
10+ | £3.24 (£3.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.