You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9 Pin D-Sub Plug -
PP01891
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01891
- Order Code:
- CN15860
- Product Range
- Pro Elec - 100
- Also Known As:
- 100-09M
Product Range Selector (Pro Elec - 100)
See all from this product rangeProduct Overview
Product Information
- :
- Standard
- :
- Plug
- :
- Pro Elec - 100
- :
- 9Contacts
- :
- DE
- :
- Solder
- :
- Cable Mount
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2,329 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
1,000 more will be available week commencing 21/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.21 (£0.25) | ( ) |
10+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.