You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3:1 Heat Shrink Tubing, 9mm, 1.2m, Transparent -
PP01916
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01916
- Order Code:
- CB24909
- Technical Datasheet:
- PP01916 Datasheet
Product Overview
- Has great flexibility, optical clarity, and high lubricity
- Used for general purpose protection and covering of components
- Best suited for applications that do not require large heat shrink ratios
- Suitable for use with covered parts including medical instruments, temperature probes, roll covers, lighting, hoses, wires, and cables
- The dielectric properties also make it a good choice for encapsulating and insulating electrical components
Product Information
- :
- 3:1
- :
- 0.35"
- :
- 9mm
- :
- Transparent
- :
- 3.9ft
- :
- 1.2m
- :
- 0.27"
- :
- 6.9mm
- :
- FEP (Fluorinated Ethylene Propylene)
- :
- -
Technical Documents (1)
147 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.55 (£10.26) | ( ) |
3+ | £7.55 (£9.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.