You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3184Y 4-Core Mains Cable, 2.5mm, 25A, White, 50m - 

PP11052

PP11052 - 3184Y 4-Core Mains Cable, 2.5mm, 25A,  White, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP11052
Order Code:
CB24348
Product Range
3184Y

Product Range Selector (3184Y)

See all from this product range

Product Overview

Ordinary duty, PVC cable for use in domestic appliances, kitchens and offices.
  • For use with light portable appliances such as table lamps and office equipment
  • Generally unsuitable for outdoor use or industrial applications
  • Plain annealed copper conductors
  • Voltage rating: 300/500V
  • 25A Rating
  • CE CPR: Eca

Product Information


:
Unscreened

:
4Core

:
16AWG

:
2.5mm²

:
164ft

:
50m

:
White

:
30 x 0.25mm

:
Copper

:
PVC

:
10.80mm

:
500V

:
3184Y

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£83.10 ( £99.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.10 (£99.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £77.08 (£92.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £69.98 (£83.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --