You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5mm² - 6mm² Ratchet Insulated Crimping Tool -
PP1808
Product Overview
- A universal tool for crimping insulated terminals with a range of 0.5mm² - 6mm²
- Removable steel crimping jaws made from micro-casting
- The ratchet mechanism guarantees a full cycle of high-quality crimping
- Return mechanism to ensure reverse movement of the handles
- High strength Chrome-Vanadium Steel body
- Comfortable handles with a non-slip, dense synthetic coating will make working with the tool easy and enjoyable
- A special transmission mechanism reduces the load on the hand when squeezing
- Compression force regulator for more productive work
- Crimping Capacity: AWG: 22-18 / 16-14 / 2-10, DIN: 0.5-1.0 / 1.5-2.5 / 4mm² - 6mm²
Product Information
- :
- Ratchet
- :
- Terminals & Splices
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 03/08/25
Order now. Pay nothing until products are dispatched191 more will be available week commencing 03/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.36 (£11.23) | ( ) |
3+ | £8.46 (£10.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.