You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terminal Block Plug 3.81 Pitch 8A 2 Way, 5 Pack -
PP2489
Product Overview
- 3.81mm Pitch
- Two part PCB terminals
- Screw terminal plugs
- Voltage rating: 125V
- Tin Plated brass solder pins
- Wire Range – 22-16AWG (1.50mm
- Screw – M2 Zinc plated steel
Product Information
- :
- 3.81mm
- :
- 2Ways
- :
- 22AWG to 16AWG
- :
- -
- :
- Screw
- :
- 8A
- :
- 125V
- :
- -
Technical Documents (0)
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.02 (£1.22) | ( ) |
5+ | £0.96 (£1.15) | ( ) |
10+ | £0.91 (£1.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.