You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solar Cable, 4mm, Black, 50m - 

PP3679

PP3679 - Solar Cable, 4mm, Black, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP3679
Order Code:
CB24738

Product Overview

Suitable for inter-connections within photovoltaic systems such as solar panel arrays.
  • Stranded, tinned, annealed copper wires
  • Black, cross-linked polyolefin jacket
  • 4mm² diameter wire
  • Temperature range: -40°C to +90°C
  • Voltage rating: 1kV AC/DC

Product Information


:
XLPE

:
Black

:
12AWG

:
4mm²

:
164ft

:
50m

:
90°C

:
1kV

:
Tinned Copper

:
5.40mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

Deliveries start from 25/09/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£34.23 ( £41.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.23 (£41.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £31.07 (£37.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --